Easter Opening Hours and Delivery Dates here

Polymaker PA02008 PolyLite Filament PLA 1.75mm 1Kg Orange

Order Code:

19-5759

Brand: Polymaker MPN: PA02008 EAN-13: 6938936709732
Qty Was Unit Price (Ex VAT)
1+ £29.64 £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Polymaker PA02008, a product part of the PolyLite series, is a high-quality PLA filament designed for 3D printing applications, available in a vibrant orange colour. This filament comes with a diameter of 1.75 mm and is supplied on a spool weighing 1000 grams. It is ideally suited for use in desktop 3D printers and is favoured for its ease of use, reliable performance, and compatibility with a wide range of 3D printers. Often used in engineering applications such as rapid prototyping, mechanical part fabrication, and model creation, this filament ensures high print precision and stability.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot